Walther Werke 330 CEE Connector 32A 5-Pin 400V External Cable Gland

MPN
330
EAN-13
4015609000456
Order Code
10-9827
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £21.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Walther Werke 330 CEE connector is a high-voltage outlet designed to handle 32 A and 400 V. This 5-pin connector is typically used for industrial applications that require robust power connections. As a product of Walther Werke, it ensures reliable performance and durability.
Type CEE connector
Current Rating 32A
Wire Gauge AWG 12
IP Rating IP44
Type B Screw terminals
Voltage Rating 400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot