Walther Werke FW310506SK CEE Connector 16A 5P 400V IP54 1 Piece

MPN
FW310506SK
EAN-13
4015609049264
Order Code
10-9871
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Walther Werke FW310506SK CEE connector is a high-voltage socket designed for 16 A current and 400 V applications. It features a 5-pin configuration and is ideal for industrial and commercial electrical setups. This durable and reliable outlet is suitable for high-demand power distribution tasks.
Type CEE connector
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP54
Type B Screw terminals
Voltage Rating 400V
Weight 0.27

Reviews

Be the first to submit a review

Trustpilot