Walther Werke FW311306SK CEE Connector 16A 3P 250V IP54 1 pc

MPN
FW311306SK
EAN-13
4015609082520
Order Code
10-9873
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Walther Werke FW311306SK is a CEE connector designed to handle 16 A and 250 V. This high voltage socket features a 3-pin configuration, ensuring secure electrical connections. It is typically used in industrial and commercial settings to distribute electricity safely.
Type CEE connector
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP54
Type B Screw terminals
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot