Walther Werke 330SL CEE Connector 32A 5P 400V Screwless External Gland

MPN
330SL
EAN-13
4015609522514
Order Code
10-9829
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Walther Werke 330SL is a high voltage socket designed for 32 A and 5-pin configurations, operating at 400 V. This CEE connector is suitable for industrial and commercial applications where robust power connections are essential. Typically, it’s used in settings requiring reliable electrical distribution.
Type CEE connector
Current Rating 32A
Contact Termination Screwless
Wire Gauge AWG 12
Gender Socket
Colour Multicolour
IP Rating IP44
Type B Screwless terminal
Voltage Rating 400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot