Wallair 1IO0017 Timer Analogue 3500W IP30 reliable timing solution |
10-9756
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £27.90
Price per unit Ex VAT
|
48mm |
72 x 101 x 48mm |
101mm |
IP30 |
analogue |
96 |
|
15min |
|
16A |
|
72mm |
Timer |
3500W |
230V |
Indoors |
Wallair 1IO0021 Timer Analog 24h Mode 3500W IP20 1 piece |
10-9757
|
|
Despatched within 4 working days - 8 in stock
|
1+ £30.19
| 1+ |
£30.19 |
| 10+ |
£29.13 |
| 100+ |
£29.02 |
Price per unit Ex VAT
|
60mm |
35 x 90 x 60mm |
90mm |
IP20 |
analogue |
|
|
30min |
|
16A |
24 modeh |
35mm |
Timer |
3500W |
230V |
Indoors |
Wallair 1IO0024 Timer Analogue 7 Day Mode 3500W IP20 Power Reserve |
10-9758
|
|
Despatched within 4 working days - 8 in stock
|
1+ £41.85
Price per unit Ex VAT
|
60mm |
35 x 90 x 60mm |
90mm |
IP20 |
analogue |
|
1.0inch |
30min |
|
16A |
7 day mode |
35mm |
Timer |
3500W |
230V |
Indoors |
Wallair 1IO0031 Timer Analogue 24h 3500W IP20 1 piece |
10-9759
|
|
Despatched within 4 working days - 19 in stock
|
1+ £27.07
| 1+ |
£27.07 |
| 10+ |
£25.80 |
| 100+ |
£25.67 |
Price per unit Ex VAT
|
60mm |
35 x 90 x 60mm |
90mm |
IP20 |
analogue |
|
|
15min |
|
16A |
24 modeh |
35mm |
Timer |
3500W |
230V |
Indoors |
Wallair 1IO0171 Timer Analogue 24h 3500W IP20 Power Reserve |
10-9760
|
|
Despatched within 4 working days - 10 in stock
|
1+ £30.58
Price per unit Ex VAT
|
64mm |
17.5 x 90 x 64mm |
90mm |
IP20 |
analogue |
|
1.0inch |
15min |
|
16A |
24 modeh |
17.5mm |
Timer |
3500W |
230V |
Indoors |
Wallair 1IO1070 Timer Digital 7-Day Mode 3500W IP40 Auto Daylight Savings |
10-9761
|
|
Despatched within 4 working days - 12 in stock
|
1+ £50.72
Price per unit Ex VAT
|
70mm |
17.5 x 90 x 70mm |
90mm |
IP40 |
digital |
|
|
|
automatic |
16A |
7 day mode |
17.5mm |
Timer |
3500W |
230V |
Indoors |
Wallair 1IO1071 Timer 7-Day 3500W IP40 Digital Power Reserve |
10-9762
|
|
Despatched within 4 working days - 2 in stock
|
1+ £43.20
Price per unit Ex VAT
|
70mm |
17.5 x 90 x 70mm |
90mm |
IP40 |
digital |
|
1.0inch |
|
automatic |
16A |
7 day mode |
17.5mm |
Timer |
3500W |
230V |
Indoors |
Wallair 1IO3091 Timer Digital 7-Day Mode 365-Day Mode 3500W IP20 |
10-9763
|
|
|
1+ £63.49
Price per unit Ex VAT
|
|
|
|
IP20 |
digital |
|
1.0inch |
|
|
|
|
|
Timer |
3500W |
230V |
Indoors |
Wallair 1IO7081 Timer Digital 7 Day Mode 3500W IP20 Power Reserve |
10-9764
|
|
Despatched within 4 working days - 11 in stock
|
1+ £43.06
Price per unit Ex VAT
|
60mm |
35 x 90 x 60mm |
90mm |
IP20 |
digital |
20 |
1.0inch |
|
|
16A |
7 day mode |
35mm |
Timer |
3500W |
230V |
Indoors |
Wallair 1IO7281 Timer Digital 7 Day 3500W IP20 Power Reserve |
10-9765
|
|
Despatched within 4 working days - 1 in stock
|
1+ £59.43
Price per unit Ex VAT
|
60mm |
35 x 90 x 60mm |
90mm |
IP20 |
digital |
20 |
1.0inch |
|
|
16A |
7 day mode |
35mm |
Timer |
3500W |
230V |
Indoors |