Wallair 1IO0171 Timer Analogue 24h 3500W IP20 Power Reserve

MPN
1IO0171
Brand
Wallair
EAN-13
8019108031177
Order Code
10-9760
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Wallair 1IO0171 Timer is an analogue device designed for 24-hour mode with a power capacity of 3500 W. It features an IP20 rating and a power reserve, making it ideal for indoor applications. Typically used for automated control of electrical equipment, it is perfect for managing on/off cycles for devices like lights and appliances.
Type Timer
Depth 64mm
Dim (W x H x D) 17.5 x 90 x 64mm
Height 90mm
IP Rating IP20
Max. switching capacity 3500W
Misc Attribute analogue
Operating Voltage (AC) 230V
Screen size diagonal 1.0inch
Shortest switching time 15min
Switching current (max.) 16A
Switching cycle 24 modeh
Used at Indoors
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot