Wallair 1IO0024 Timer Analogue 7 Day Mode 3500W IP20 Power Reserve

MPN
1IO0024
Brand
Wallair
EAN-13
8019108030125
Order Code
10-9758
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £41.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Wallair 1IO0024 timer is an analogue 7-day device with a 3500 W power capacity. It features IP20 protection and offers a power reserve, making it reliable for controlling electrical appliances. Typically used in homes and offices, it helps automate lighting and heating systems efficiently.
Type Timer
Depth 60mm
Dim (W x H x D) 35 x 90 x 60mm
Height 90mm
IP Rating IP20
Max. switching capacity 3500W
Misc Attribute analogue
Operating Voltage (AC) 230V
Screen size diagonal 1.0inch
Shortest switching time 30min
Switching current (max.) 16A
Switching cycle 7 day mode
Used at Indoors
Width 35mm

Reviews

Be the first to submit a review

Trustpilot