Wallair 1IO7081 Timer Digital 7 Day Mode 3500W IP20 Power Reserve

MPN
1IO7081
Brand
Wallair
EAN-13
8019108031405
Order Code
10-9764
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £43.06
10+ £41.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Wallair manufactures the 1IO7081 digital timer with a 7-day mode and a power capacity of 3500 W, providing versatile scheduling options. This timer has an IP20 rating and power reserve, ideal for controlling various electrical appliances with precision. Typical applications include managing lighting, heating, or other devices that require regular on-off cycles.
Type Timer
Depth 60mm
Dim (W x H x D) 35 x 90 x 60mm
Height 90mm
IP Rating IP20
Max. switching capacity 3500W
Misc Attribute digital
Number of SPCs 20
Operating Voltage (AC) 230V
Screen size diagonal 1.0inch
Switching current (max.) 16A
Switching cycle 7 day mode
Used at Indoors
Width 35mm

Reviews

Be the first to submit a review

Trustpilot