Wallair 1IO0031 Timer Analogue 24h 3500W IP20 1 piece

MPN
1IO0031
Brand
Wallair
EAN-13
8019108031344
Order Code
10-9759
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.07
10+ £25.80
100+ £25.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Wallair 1IO0031 Timer is an analogue device designed for 24-hour mode operation and can handle up to 3500 W. Manufactured by Wallair, this timer is rated with an IP20 protection level, making it suitable for indoor use. It is ideal for scheduling the operation of electrical appliances, providing energy efficiency and convenience in domestic settings.
Type Timer
Depth 60mm
Dim (W x H x D) 35 x 90 x 60mm
Height 90mm
IP Rating IP20
Max. switching capacity 3500W
Misc Attribute analogue
Operating Voltage (AC) 230V
Shortest switching time 15min
Switching current (max.) 16A
Switching cycle 24 modeh
Used at Indoors
Width 35mm

Reviews

Be the first to submit a review

Trustpilot