Wallair 1IO1071 Timer 7-Day 3500W IP40 Digital Power Reserve

MPN
1IO1071
Brand
Wallair
EAN-13
8019108030927
Order Code
10-9762
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £43.20
10+ £41.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wallair 1IO1071 timer is a digital, 7-day programmable device with a power reserve and 3500 W capacity. It features an IP40 protection rating, making it suitable for indoor applications. Typically used for controlling electrical devices, it is ideal for energy management and scheduling.
Type Timer
Depth 70mm
Dim (W x H x D) 17.5 x 90 x 70mm
Height 90mm
IP Rating IP40
Max. switching capacity 3500W
Misc Attribute digital
Operating Voltage (AC) 230V
Screen size diagonal 1.0inch
Summer/winter time automatic
Switching current (max.) 16A
Switching cycle 7 day mode
Used at Indoors
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot