Wallair 1IO0017 Timer Analogue 3500W IP30 reliable timing solution

MPN
1IO0017
Brand
Wallair
EAN-13
8019108031474
Order Code
10-9756
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.90
10+ £26.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wallair 1IO0017 Timer is an analogue device with a power capacity of 3500 W, ideal for timing applications. This timer, protected by IP30 rating, is manufactured by Wallair. It is typically used in residential or commercial settings to automate electrical devices.
Type Timer
Depth 48mm
Dim (W x H x D) 72 x 101 x 48mm
Height 101mm
IP Rating IP30
Max. switching capacity 3500W
Misc Attribute analogue
Number of SPCs 96
Operating Voltage (AC) 230V
Shortest switching time 15min
Switching current (max.) 16A
Used at Indoors
Width 72mm

Reviews

Be the first to submit a review

Trustpilot