Wallair 1IO1070 Timer Digital 7-Day Mode 3500W IP40 Auto Daylight Savings

MPN
1IO1070
Brand
Wallair
EAN-13
8019108030910
Order Code
10-9761
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £50.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Wallair 1IO1070 Timer boasts a 3500 W capacity and includes features like 7-day programmability and automatic daylight savings control. Manufactured by Wallair, this digital timer is ideal for managing electrical devices with precision and adaptability. Suitable for both home and industrial applications, it offers a reliable power reserve and is designed for easy use in various settings.
Type Timer
Depth 70mm
Dim (W x H x D) 17.5 x 90 x 70mm
Height 90mm
IP Rating IP40
Max. switching capacity 3500W
Misc Attribute digital
Operating Voltage (AC) 230V
Summer/winter time automatic
Switching current (max.) 16A
Switching cycle 7 day mode
Used at Indoors
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot