Wallair 1IO7281 Timer Digital 7 Day 3500W IP20 Power Reserve

MPN
1IO7281
Brand
Wallair
EAN-13
8019108031429
Order Code
10-9765
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £59.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Wallair 1IO7281 Timer is a versatile electronic device designed for scheduling electrical power. It offers a 7-day programming mode with a power capacity of 3500 W and provides IP20 protection. Typical applications include automating home or office appliances for energy efficiency and convenience.
Type Timer
Depth 60mm
Dim (W x H x D) 35 x 90 x 60mm
Height 90mm
IP Rating IP20
Max. switching capacity 3500W
Misc Attribute digital
Number of SPCs 20
Operating Voltage (AC) 230V
Screen size diagonal 1.0inch
Switching current (max.) 16A
Switching cycle 7 day mode
Used at Indoors
Width 35mm

Reviews

Be the first to submit a review

Trustpilot