Wallair 1IO3091 Timer Digital 7-Day Mode 365-Day Mode 3500W IP20

MPN
1IO3091
Brand
Wallair
EAN-13
8019108031221
Order Code
10-9763
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £63.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

The Wallair 1IO3091 timer is a versatile device allowing for both a 7-day mode and a 365-day mode, supporting loads up to 3500 W. Manufactured by Wallair, this digital timer features program loops and a holiday program mode, making it ideal for scheduling lighting or appliances. Its IP20 rating indicates it is suitable for indoor use, typically employed in domestic or office environments.
Type Timer
IP Rating IP20
Max. switching capacity 3500W
Misc Attribute digital
Operating Voltage (AC) 230V
Screen size diagonal 1.0inch
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot