Wallair 1IO0021 Timer Analog 24h Mode 3500W IP20 1 piece

MPN
1IO0021
Brand
Wallair
EAN-13
8019108030095
Order Code
10-9757
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.19
10+ £29.13
100+ £29.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Wallair 1IO0021 Timer is an analogue 24-hour timer suitable for controlling electrical devices up to 3500W. It features an IP20 rating, making it ideal for indoor use only. Typical applications include automating lighting or heating systems in residential settings.
Type Timer
Depth 60mm
Dim (W x H x D) 35 x 90 x 60mm
Height 90mm
IP Rating IP20
Max. switching capacity 3500W
Misc Attribute analogue
Operating Voltage (AC) 230V
Shortest switching time 30min
Switching current (max.) 16A
Switching cycle 24 modeh
Used at Indoors
Width 35mm

Reviews

Be the first to submit a review

Trustpilot