Vogt Verbindungstechnik 460312d Twin Ferrule 1mm² Yellow 500pcs |
08-1180
|
|
Despatched within 4 working days - 3 in stock
|
1+ £25.69
Price per unit Ex VAT
|
Yellow |
1mm² |
2 |
1 mm² x 20 mm |
18 |
4603/12D Cu sn (2 x 1.0) |
20mm |
Partially insulated |
Copper |
Twin ferrule |
Vogt 460412d Twin Ferrule 1.50mm² partially insulated Red 500pcs |
08-1184
|
|
|
1+ £22.53
Price per unit Ex VAT
|
Red |
1.5mm² |
1 |
1.50 mm² x 20 mm |
16 |
4604/12D Cu sn (2 x 1.5) |
20mm |
Partially insulated |
Copper |
Twin ferrule |
Vogt 460512d Twin Ferrule 2.50mm² Partially insulated Blue 250pcs |
08-1188
|
|
Despatched within 4 working days - 3 in stock
|
1+ £27.38
Price per unit Ex VAT
|
Blue |
2.5mm² |
1 |
2.50 mm² x 21 mm |
14 |
4605/12D Cu sn (2 x 2.5) |
21mm |
Partially insulated |
Copper |
Twin ferrule |
Vogt Verbindungstechnik 470106d Twin Ferrule 0.50mm² White 500pcs |
08-1205
|
|
Despatched within 4 working days - 5 in stock
|
1+ £16.31
Price per unit Ex VAT
|
White |
0.5mm² |
2 |
0.50 mm² x 14 mm |
20 |
4701/6D Cu sn (2 x 0.5) |
14mm |
Partially insulated |
Copper |
Twin ferrule |
Vogt 470110d Twin Ferrule 0.50mm² White Partially insulated 500pcs |
08-1211
|
|
Despatched within 4 working days - 5 in stock
|
1+ £22.69
Price per unit Ex VAT
|
White |
0.5mm² |
1 |
0.50 mm² x 18 mm |
22 |
4701/10D Cu sn (2 x 0,5) |
18mm |
Partially insulated |
Copper |
Twin ferrule |
Vogt Verbindungstechnik 470310d twin Ferrule 1mm² red 500pcs |
08-1223
|
|
|
1+ £21.29
Price per unit Ex VAT
|
Red |
1mm² |
2 |
1 mm² x 18 mm |
2 |
4703/10D Cu sn (2 x 1.0) |
18mm |
Partially insulated |
Copper |
Twin ferrule |
Vogt Verbindungstechnik 470312d Twin Ferrule 1mm² Red 500pcs |
08-1227
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £25.50
Price per unit Ex VAT
|
Red |
1mm² |
2 |
1 mm² x 20 mm |
2 |
4703/12D Cu sn (2 x 1.0) |
20mm |
Partially insulated |
Copper |
Twin ferrule |
Vogt Verbindungstechnik 470412d Twin Ferrule 1.50mm² black 500pcs |
08-1237
|
|
Despatched within 4 working days - 10 in stock
|
1+ £23.90
Price per unit Ex VAT
|
Black |
1.5mm² |
2 |
1.50 mm² x 20 mm |
16 |
4704/12D Cu sn (2 x 1.5) |
20mm |
Partially insulated |
Copper |
Twin ferrule |
Vogt 490212d Twin Ferrule 0.75mm² Partially insulated Grey 500pcs |
08-1259
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £26.05
Price per unit Ex VAT
|
Grey |
0.75mm² |
1 |
0.75 mm² x 20 mm |
20 |
4902/12D Cu sn(2 x 0.75) |
20mm |
Partially insulated |
Copper |
Twin ferrule |