Vogt Verbindungstechnik 470312d Twin Ferrule 1mm² Red 500pcs

Image Representative of Range

Vogt Verbindungstechnik 470312d Twin Ferrule 1mm² Red 500pcs

MPN
470312d
EAN-13
2050010535861
Order Code
08-1227
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Vogt Verbindungstechnik 470312d Twin ferrule is a partially insulated, red ferrule designed for 1 mm² wires. It is ideal for crimping applications, providing a secure connection for electrical installations. Supplied in packs of 500, this product is suitable for use in various industrial and electronic settings for reliable wire termination.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1mm²
Number of Entries 2
Contact Material Copper
Cross-section range 1 mm² x 20 mm
Maximum Wire Size AWG 2
Misc Attribute 4703/12D Cu sn (2 x 1.0)
Sleeve length 20mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot