Vogt Verbindungstechnik 460312d Twin Ferrule 1mm² Yellow 500pcs

Image Representative of Range

Vogt Verbindungstechnik 460312d Twin Ferrule 1mm² Yellow 500pcs

MPN
460312d
EAN-13
2050010535939
Order Code
08-1180
Country of Origin
Switzerland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Vogt Verbindungstechnik manufactures the 460312d Twin ferrule, designed for use with 1 mm² wires. The ferrules are partially insulated and come in a yellow colour, with each pack containing 500 pieces. These ferrules are ideal for securely crimping and connecting cables in electrical installations.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 1mm²
Number of Entries 2
Contact Material Copper
Cross-section range 1 mm² x 20 mm
Maximum Wire Size AWG 18
Misc Attribute 4603/12D Cu sn (2 x 1.0)
Sleeve length 20mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot