Vogt Verbindungstechnik 470106d Twin Ferrule 0.50mm² White 500pcs

Image Representative of Range

Vogt Verbindungstechnik 470106d Twin Ferrule 0.50mm² White 500pcs

MPN
470106d
EAN-13
2050010535922
Order Code
08-1205
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Vogt Verbindungstechnik 470106d is a twin ferrule designed for 0.50 mm² wires and comes partially insulated in a white colour. This product is ideal for electrical applications requiring a secure and reliable crimp connection, making it suitable for use in both industrial and residential installations. Each pack contains 500 units, catering to bulk usage needs.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
Contact Material Copper
Cross-section range 0.50 mm² x 14 mm
Maximum Wire Size AWG 20
Misc Attribute 4701/6D Cu sn (2 x 0.5)
Sleeve length 14mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot