Vogt 490212d Twin Ferrule 0.75mm² Partially insulated Grey 500pcs

Image Representative of Range

Vogt 490212d Twin Ferrule 0.75mm² Partially insulated Grey 500pcs

MPN
490212d
EAN-13
2050010535908
Order Code
08-1259
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Vogt Verbindungstechnik 490212d is a twin ferrule designed for 0.75 mm² applications, partially insulated and available in grey. This product is ideal for creating secure electrical connections and is sold in packs of 500 pieces. Typical applications include use in electrical installations and circuit assemblies where reliability and organisation of wires are critical.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.75 mm² x 20 mm
Maximum Wire Size AWG 20
Misc Attribute 4902/12D Cu sn(2 x 0.75)
Sleeve length 20mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot