Vogt Verbindungstechnik 470412d Twin Ferrule 1.50mm² black 500pcs

Image Representative of Range

Vogt Verbindungstechnik 470412d Twin Ferrule 1.50mm² black 500pcs

MPN
470412d
EAN-13
2050010535878
Order Code
08-1237
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Vogt Verbindungstechnik produces the 470412d Twin ferrule, a partially insulated black component that supports 1.50 mm² connections. Typically utilised for creating secure electrical connections, this ferrule is offered in a pack of 500 pieces. Ideal for crimping applications, it ensures reliable conductivity for electrical installations.
Insulation Partially insulated
Colour Black
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material Copper
Cross-section range 1.50 mm² x 20 mm
Maximum Wire Size AWG 16
Misc Attribute 4704/12D Cu sn (2 x 1.5)
Sleeve length 20mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot