Vogt 460512d Twin Ferrule 2.50mm² Partially insulated Blue 250pcs

Image Representative of Range

Vogt 460512d Twin Ferrule 2.50mm² Partially insulated Blue 250pcs

MPN
460512d
EAN-13
2050010535885
Order Code
08-1188
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £27.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Vogt Verbindungstechnik 460512d is a blue, partially insulated twin ferrule designed for wires up to 2.50 mm². It serves to ensure optimal connection reliability in crimped electrical connections. Typically used in professional electrical installations, it comes in a package of 250 pieces.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper
Cross-section range 2.50 mm² x 21 mm
Maximum Wire Size AWG 14
Misc Attribute 4605/12D Cu sn (2 x 2.5)
Sleeve length 21mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot