Vogt Verbindungstechnik 470310d twin Ferrule 1mm² red 500pcs

Image Representative of Range

Vogt Verbindungstechnik 470310d twin Ferrule 1mm² red 500pcs

MPN
470310d
EAN-13
2050010535892
Order Code
08-1223
Country of Origin
Switzerland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Vogt Verbindungstechnik manufactures the 470310d Twin ferrule, which is partially insulated and designed for 1 mm² cable sizes. This red ferrule piece is ideal for crimping applications and comes in a pack of 500. It is commonly used to ensure secure and reliable electrical connections in various wiring projects.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1mm²
Number of Entries 2
Contact Material Copper
Cross-section range 1 mm² x 18 mm
Maximum Wire Size AWG 2
Misc Attribute 4703/10D Cu sn (2 x 1.0)
Sleeve length 18mm
Type Twin ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot