Vogt 470110d Twin Ferrule 0.50mm² White Partially insulated 500pcs

Image Representative of Range

Vogt 470110d Twin Ferrule 0.50mm² White Partially insulated 500pcs

MPN
470110d
EAN-13
2050010535854
Order Code
08-1211
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Vogt Verbindungstechnik's 470110d Twin Ferrule is a partially insulated connector designed for 0.50 mm² wires, available in white and supplied in packs of 500 pieces. It features a twin ferrule design for efficient crimping and secure electrical connections. Typical applications include use in electrical installations and wiring systems requiring reliable connections.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.50 mm² x 18 mm
Maximum Wire Size AWG 22
Misc Attribute 4701/10D Cu sn (2 x 0,5)
Sleeve length 18mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot