Vogt 460412d Twin Ferrule 1.50mm² partially insulated Red 500pcs

Image Representative of Range

Vogt 460412d Twin Ferrule 1.50mm² partially insulated Red 500pcs

MPN
460412d
EAN-13
2050010535915
Order Code
08-1184
Country of Origin
Switzerland
View Full Product Range (9)

Discontinued


Vogt Verbindungstechnik's 460412d Twin ferrule is a partially insulated component used for crimping electrical wires up to 1.50 mm². This red-coloured ferrule supports enhanced connectivity without full insulation for versatile wiring tasks. Typically, it is applied in electrical installations requiring precision and secure wire termination, and it is available in packs of 500.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper
Cross-section range 1.50 mm² x 20 mm
Maximum Wire Size AWG 16
Misc Attribute 4604/12D Cu sn (2 x 1.5)
Sleeve length 20mm
Type Twin ferrule

Trustpilot