Vishay 10MQ060NTRPBF Schottky diode 10A 60V single tape full reel |
18-4243
|
|
Despatched within 4 working days - 80 in stock
|
50+ £0.119
Price per unit Ex VAT
|
10MQ060NTRPBF |
31pF |
|
1A |
60V |
|
150°C |
PCB mount |
-55°C |
Schottky diode |
500nA |
0µs |
60V |
|
|
Single |
1 |
Vishay BAT85S-TAP Schottky diode Single Tape on Full reel DO-35 package |
18-4388
|
|
Despatched within 4 working days - 980 in stock
|
50+ £0.083
Price per unit Ex VAT
|
BAT85S-TAP |
10pF |
DO 35 |
200mA |
30V |
|
125°C |
Through-hole mounting |
0°C |
Schottky diode |
2nA |
5ns |
30V |
|
|
Single |
1 |
Vishay SB340-E3/54 Schottky rectifier DO 201AD 40V Single Schottky Diodes |
18-4581
|
|
Despatched within 4 working days - 1,536 in stock
|
20+ £0.212
Price per unit Ex VAT
|
SB340-E3/54 |
|
DO 201AD |
3A |
490mV |
3A |
+125°C |
Through-hole |
-65°C |
Schottky rectifier |
20mA |
|
|
40V |
40V |
Single |
1 |
Vishay VS-10BQ040-M3/5BT Schottky diode SMB Single Tape Full reel Schottky |
18-4653
|
|
Despatched within 4 working days - 109 in stock
|
50+ £0.200
Price per unit Ex VAT
|
VS-10BQ040-M3/5BT |
115pF |
SMB |
1A |
40V |
|
150°C |
PCB mount |
-55°C |
Schottky diode |
9nA |
0µs |
40V |
|
|
Single |
1 |
Vishay VS-10BQ100-M3/5BT Schottky diode SMB Single Tape on Full reel |
18-4654
|
|
Despatched within 4 working days - 40 in stock
|
25+ £0.207
Price per unit Ex VAT
|
VS-10BQ100-M3/5BT |
65pF |
SMB |
1A |
100V |
|
175°C |
PCB mount |
-55°C |
Schottky diode |
1nA |
0µs |
100V |
|
|
Single |
1 |
Vishay VS-10MQ040-M3/5AT Schottky diode Single Tape on Full reel Schottky |
18-4655
|
|
Despatched within 4 working days - 70 in stock
|
50+ £0.154
Price per unit Ex VAT
|
VS-10MQ040-M3/5AT |
38pF |
|
1A |
40V |
|
150°C |
PCB mount |
-55°C |
Schottky diode |
500nA |
0µs |
40V |
|
|
Single |
1 |
Vishay VS-30BQ040-M3/9AT Schottky diode single full reel tape |
18-4656
|
|
Despatched within 4 working days - 84 in stock
|
20+ £0.429
Price per unit Ex VAT
|
VS-30BQ040-M3/9AT |
230pF |
|
3A |
40V |
|
150°C |
PCB mount |
-55°C |
Schottky diode |
500nA |
0µs |
40V |
|
|
Single |
1 |
Vishay VS-30BQ060-M3/9AT Schottky Diode 60V 30A Low Forward Voltage Drop |
18-4657
|
|
Despatched within 4 working days - 56 in stock
|
20+ £0.299
Price per unit Ex VAT
|
VS-30BQ060-M3/9AT |
180pF |
|
3A |
60V |
|
150°C |
PCB mount |
-55°C |
Schottky diode |
500nA |
0µs |
60V |
|
|
Single |
1 |
Vishay VS-30BQ100-M3/9AT Schottky Diode Single Tape Full Reel 100V 30A |
18-4658
|
|
Despatched within 4 working days - 7 in stock
|
20+ £0.389
Price per unit Ex VAT
|
VS-30BQ100-M3/9AT |
115pF |
|
3A |
100V |
|
175°C |
PCB mount |
-55°C |
Schottky diode |
500nA |
0µs |
100V |
|
|
Single |
1 |