Vishay VS-10BQ100-M3/5BT Schottky diode SMB Single Tape on Full reel

MPN
VS-10BQ100-M3/5BT
Brand
Vishay
EAN-13
2050009810627
Order Code
18-4654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.207
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Vishay VS-10BQ100-M3/5BT is a Schottky diode designed for efficient rectification applications, characterised by its low forward voltage drop and fast switching capabilities. As part of the Schottky diodes family, it utilises a metal-semiconductor junction rather than a traditional pn junction, which results in reduced power loss and improved efficiency in power conversion systems. Engineered in the SMB package, it is suited for use in compact designs where space savings are crucial. This diode is particularly useful in power supply circuits, high-frequency inverters, and as a blocking diode in photovoltaic systems, ensuring reliable performance under various operational conditions. Its full reel packaging facilitates automated assembly in large-scale production environments, making it ideal for industrial and commercial applications.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type VS-10BQ100-M3/5BT
Configuration (diode) Single
Content 1
Diode capacitance C(D) 65pF
Enclosure SMB
Forward current I(F) 1A
Forward Voltage U(F) 100V
Maximum Operating Temperature 175°C
Mounting Type PCB mount
Operating temperature (min.) -55°C
Product Type Schottky diode
Reverse leakage Current I(r) 1nA
Reverse reCovery Time T(rr) 0µs
U(RRM) 100V

Reviews

Be the first to submit a review

Trustpilot