Vishay VS-30BQ100-M3/9AT Schottky Diode Single Tape Full Reel 100V 30A

MPN
VS-30BQ100-M3/9AT
Brand
Vishay
EAN-13
2050009810689
Order Code
18-4658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Vishay VS-30BQ100-M3/9AT is a high-performance Schottky diode designed for demanding applications requiring efficient power management and fast switching capabilities. Featuring a peak reverse voltage of 100 volts and a continuous forward current of 30 amperes, this diode is ideal for use in power rectification, voltage clamping, and as a blocking diode in high-efficiency power converters. With its metal-semiconductor junction, the Schottky diode minimises voltage drop and power losses, providing enhanced efficiency in low voltage and high-frequency circuits. The Vishay VS-30BQ100-M3/9AT is often employed in automotive, telecommunications, and computing systems where reliable and stable performance is critical. Its construction allows for superior thermal management, making it suitable for integration into a variety of electronic circuits.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type VS-30BQ100-M3/9AT
Configuration (diode) Single
Content 1
Diode capacitance C(D) 115pF
Forward current I(F) 3A
Forward Voltage U(F) 100V
Maximum Operating Temperature 175°C
Mounting Type PCB mount
Operating temperature (min.) -55°C
Product Type Schottky diode
Reverse leakage Current I(r) 500nA
Reverse reCovery Time T(rr) 0µs
U(RRM) 100V

Reviews

Be the first to submit a review

Trustpilot