Vishay BAT85S-TAP Schottky diode Single Tape on Full reel DO-35 package

MPN
BAT85S-TAP
Brand
Vishay
EAN-13
2050009810733
Order Code
18-4388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,280 in stock

Vishay BAT85S-TAP is a Schottky diode designed for efficient signal rectification and protection applications. This single diode, encapsulated in a DO-35 package, offers low forward voltage drop and fast switching capabilities due to its unique metal-semiconductor junction, distinguishing it from traditional p-n junction diodes. It is ideally suited for use as a blocking diode in power management, radio frequency applications, and other high-frequency circuits where power efficiency and reduced heat dissipation are critical. The Schottky structure provides improved performance in terms of reduced leakage current and enhanced turn-on characteristics, making it a reliable choice for engineers focused on optimizing circuit designs.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type BAT85S-TAP
Configuration (diode) Single
Content 1
Diode capacitance C(D) 10pF
Enclosure DO 35
Forward current I(F) 200mA
Forward Voltage U(F) 30V
Maximum Operating Temperature 125°C
Mounting Type Through-hole mounting
Operating temperature (min.) 0°C
Product Type Schottky diode
Reverse leakage Current I(r) 2nA
Reverse reCovery Time T(rr) 5ns
U(RRM) 30V

Reviews

Be the first to submit a review

Trustpilot