Vishay 10MQ060NTRPBF Schottky diode 10A 60V single tape full reel

MPN
10MQ060NTRPBF
Brand
Vishay
EAN-13
2050009810641
Order Code
18-4243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Vishay's 10MQ060NTRPBF is a Schottky diode renowned for its efficiency and reliability in high-frequency applications. This diode is capable of handling a continuous forward current of up to 10 amperes and a reverse voltage rating of 60 volts, making it an ideal choice for power supply rectification and voltage blocking applications. Its Schottky barrier, formed by a metal-semiconductor junction rather than the traditional P-N junction, ensures low forward voltage drop and minimal reverse recovery time, enhancing performance in high-speed switching environments. Often utilised in power converters, battery chargers, and low-voltage rectification circuits, this component is provided in a single tape full reel, facilitating easy integration into automated assembly processes. Its robust design also makes it suitable for use in harsh environments where efficiency and thermal management are critical.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type 10MQ060NTRPBF
Configuration (diode) Single
Content 1
Diode capacitance C(D) 31pF
Forward current I(F) 1A
Forward Voltage U(F) 60V
Maximum Operating Temperature 150°C
Mounting Type PCB mount
Operating temperature (min.) -55°C
Product Type Schottky diode
Reverse leakage Current I(r) 500nA
Reverse reCovery Time T(rr) 0µs
U(RRM) 60V

Reviews

Be the first to submit a review

Trustpilot