Vishay VS-10BQ040-M3/5BT Schottky diode SMB Single Tape Full reel Schottky

MPN
VS-10BQ040-M3/5BT
Brand
Vishay
EAN-13
2050009810610
Order Code
18-4653
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

Vishay VS-10BQ040-M3/5BT is a highly reliable Schottky diode, particularly favoured for its low forward voltage drop and fast switching capabilities, making it ideal for applications requiring efficient power management. This single Schottky barrier diode features a PN junction that provides excellent conduction efficiency and serves as an effective blocking diode, preventing reverse current leakage. It is packaged in an SMB (Surface-Mounted Box) configuration, optimising space on printed circuit boards—suitable for high-frequency rectification and power supply applications. Additionally, the diode's robust construction and stable performance under varying thermal conditions make it a preferred component in automotive, industrial, and consumer electronics. The product is available in full-reel tape packaging, facilitating automated assembly processes in high-volume manufacturing environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type VS-10BQ040-M3/5BT
Configuration (diode) Single
Content 1
Diode capacitance C(D) 115pF
Enclosure SMB
Forward current I(F) 1A
Forward Voltage U(F) 40V
Maximum Operating Temperature 150°C
Mounting Type PCB mount
Operating temperature (min.) -55°C
Product Type Schottky diode
Reverse leakage Current I(r) 9nA
Reverse reCovery Time T(rr) 0µs
U(RRM) 40V

Reviews

Be the first to submit a review

Trustpilot