Vishay SB340-E3/54 Schottky rectifier DO 201AD 40V Single Schottky Diodes

MPN
SB340-E3/54
Brand
Vishay
EAN-13
2050008470983
Order Code
18-4581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.212
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,536 in stock

Vishay SB340-E3/54 is a robust Schottky diode designed for efficient rectification applications. Featuring a p-n junction made with advanced semiconductor materials, it offers a reverse voltage capability of up to 40 volts and forward current up to 3 amperes, making it suitable for low-voltage high-frequency power systems. This diode's low forward voltage drop and fast switching capability reduce power loss and improve overall efficiency, making it ideal for use as a blocking diode in solar panels, power converters, and battery charging systems. Its compact design in the DO-201AD package ensures durability and ease of integration into existing circuits, supporting high reliability in demanding environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SB340-E3/54
Configuration (diode) Single
Content 1
Enclosure DO 201AD
Forward current I(F) 3A
Forward voltage reference 3A
Forward Voltage U(F) 490mV
Maximum Operating Temperature +125°C
Mounting Type Through-hole
Operating temperature (min.) -65°C
Product Type Schottky rectifier
Reverse leakage Current I(r) 20mA
Reverse leakage current I(r) reference 40V
Reverse Voltage U(R) 40V

Reviews

Be the first to submit a review

Trustpilot