Vishay VS-30BQ060-M3/9AT Schottky Diode 60V 30A Low Forward Voltage Drop

MPN
VS-30BQ060-M3/9AT
Brand
Vishay
EAN-13
2050009810672
Order Code
18-4657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.299
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Vishay's VS-30BQ060-M3/9AT is a Schottky diode, known for its low forward voltage drop and high efficiency, making it suitable for a range of power conversion applications. The diode is characterised by its 60V reverse voltage capability and a maximum forward current of 30A, allowing it to handle significant power demands while minimising energy loss. Utilising a p-n junction structure of the Schottky type, this diode is often employed in power supply circuits as a blocking diode to prevent reverse current flow and protect components. Common engineering applications include switch-mode power supplies, inverter circuits, and DC-to-DC converters, where efficiency and reliability are critical. Being part of Vishay's robust portfolio, this diode reflects high quality and performance consistent with industry standards.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type VS-30BQ060-M3/9AT
Configuration (diode) Single
Content 1
Diode capacitance C(D) 180pF
Forward current I(F) 3A
Forward Voltage U(F) 60V
Maximum Operating Temperature 150°C
Mounting Type PCB mount
Operating temperature (min.) -55°C
Product Type Schottky diode
Reverse leakage Current I(r) 500nA
Reverse reCovery Time T(rr) 0µs
U(RRM) 60V

Reviews

Be the first to submit a review

Trustpilot