Vishay VS-10MQ040-M3/5AT Schottky diode Single Tape on Full reel Schottky

MPN
VS-10MQ040-M3/5AT
Brand
Vishay
EAN-13
2050009810634
Order Code
18-4655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.154
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Vishay's VS-10MQ040-M3/5AT Schottky diode is a high-performance semiconductor device designed for efficient current rectification and voltage clamping applications. This single diode features a Schottky p-n junction, which provides lower forward voltage drop and faster switching speeds compared to standard diodes, resulting in improved efficiency in electronic circuits. These attributes make it well-suited for use as a blocking diode in power supply circuits, reducing junction losses and enhancing overall system efficiency. The diode comes in a tape-reel packaging format, allowing for ease of integration into automated assembly processes. Its robustness and reliability render it ideal for use in various applications, including power management, automotive systems, and renewable energy technologies.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type VS-10MQ040-M3/5AT
Configuration (diode) Single
Content 1
Diode capacitance C(D) 38pF
Forward current I(F) 1A
Forward Voltage U(F) 40V
Maximum Operating Temperature 150°C
Mounting Type PCB mount
Operating temperature (min.) -55°C
Product Type Schottky diode
Reverse leakage Current I(r) 500nA
Reverse reCovery Time T(rr) 0µs
U(RRM) 40V

Reviews

Be the first to submit a review

Trustpilot