Vishay VS-30BQ040-M3/9AT Schottky diode single full reel tape

MPN
VS-30BQ040-M3/9AT
Brand
Vishay
EAN-13
2050009810665
Order Code
18-4656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Vishay's VS-30BQ040-M3/9AT is a Schottky diode designed for high efficiency and fast switching applications. This device features a low forward voltage drop and minimal reverse recovery time, which enhances performance in power rectification, voltage clamping, and blocking circuits. Its construction utilises a metal-semiconductor junction, known as the Schottky barrier, which differs from traditional p-n junction diodes and offers improved energy savings in low-voltage, high-frequency environments. Typical applications for the VS-30BQ040-M3/9AT include power supply units (PSUs), solar panel arrays as blocking diodes, and to reduce switching losses in power converters. The diode's reliable performance under varying thermal and electrical conditions makes it suitable for use in automotive, telecommunications, and consumer electronics industries.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type VS-30BQ040-M3/9AT
Configuration (diode) Single
Content 1
Diode capacitance C(D) 230pF
Forward current I(F) 3A
Forward Voltage U(F) 40V
Maximum Operating Temperature 150°C
Mounting Type PCB mount
Operating temperature (min.) -55°C
Product Type Schottky diode
Reverse leakage Current I(r) 500nA
Reverse reCovery Time T(rr) 0µs
U(RRM) 40V

Reviews

Be the first to submit a review

Trustpilot