V-TAC 10305 VT-403 Solar Wall Light 3W Neutral/Warm White Black |
10-9230
|
|
Back order - 17 availableBack-order availability date - 15/11/2026
|
1+ £14.25
Price per unit Ex VAT
|
4000K |
IP65 |
3W |
137.6mm |
Neutral white, Warm white |
137.6mm |
|
(Ø x H) 137.6 mm x 35.4 mm |
Doesn't apply |
Black |
35.4mm |
137.6mm |
350lm |
|
|
350lm |
|
290g |
90.4mm |
|
V-TAC 10306 VT-403 Solar Wall Light 3W Neutral/Warm White 1 Piece |
10-9231
|
|
Back order - 26 availableBack-order availability date - 15/11/2026
|
1+ £13.99
Price per unit Ex VAT
|
4000K |
IP65 |
3W |
137.6mm |
Neutral white, Warm white |
137.6mm |
|
(Ø x H) 137.6 mm x 35.4 mm |
Doesn't apply |
White |
35.4mm |
137.6mm |
350lm |
|
|
350lm |
|
290g |
90.4mm |
|
V-TAC 10384 Solar Wall Light 1W Warm White Black IP65 Outdoor Use |
10-9240
|
|
Back order - 17 availableBack-order availability date - 15/11/2026
|
1+ £19.55
Price per unit Ex VAT
|
3000K |
IP44 |
1W |
121.5mm |
Warm white |
121.5mm |
|
(Ø x H) 121.5 mm x 121 mm |
Doesn't apply |
Black |
121mm |
121.5mm |
70lm |
|
|
70lm |
|
440g |
90mm |
|
V-TAC 10395 Solar Wall Light 1W Warm White Light Grey 1 Piece |
10-9241
|
|
Back order - 30 availableBack-order availability date - 15/11/2026
|
1+ £17.06
Price per unit Ex VAT
|
3000K |
IP44 |
1W |
121.5mm |
Warm white |
121.5mm |
|
(Ø x H) 121.5 mm x 121 mm |
Doesn't apply |
Light grey |
121mm |
121.5mm |
70lm |
|
|
70lm |
|
440g |
90mm |
|
V-TAC 10399 Solar Wall Light 1W Warm White Black Weatherproof |
10-9242
|
|
Back order - 1 availableBack-order availability date - 15/11/2026
|
1+ £20.51
Price per unit Ex VAT
|
3000K |
IP44 |
1W |
121.5mm |
Warm white |
121.5mm |
|
(Ø x H) 121.5 mm x 121 mm |
n.rel. |
Black |
121mm |
121.5mm |
70lm |
Incl. motion detector |
|
70lm |
|
450g |
90mm |
|
V-TAC 10402 VT-1147 Solar Wall Light 5.5W Warm White Black 1Piece |
10-9243
|
|
Back order - 3 availableBack-order availability date - 15/11/2026
|
1+ £37.47
Price per unit Ex VAT
|
3000K |
IP44 |
5.5W |
224mm |
Warm white |
224mm |
7m |
(Ø x H) 224 mm x 155 mm |
n.rel. |
Black |
155mm |
224mm |
220lm |
Incl. motion detector |
8h |
220lm |
Square |
980g |
224mm |
100° |
V-TAC 23012 Solar Wall Light 0.55W Warm White Black Exterior |
10-9352
|
|
Back order - 21 availableBack-order availability date - 15/11/2026
|
1+ £18.41
Price per unit Ex VAT
|
3000K |
IP54 |
0.55W |
121mm |
Warm white |
121mm |
|
(Ø x H) 121 mm x 112.5 mm |
Doesn't apply |
Black |
112.5mm |
121mm |
70lm |
|
|
70lm |
|
450g |
90mm |
|
V-TAC 23013 Solar Wall Light 0.55W Warm White Light Grey |
10-9353
|
|
Back order - 17 availableBack-order availability date - 15/11/2026
|
1+ £18.74
Price per unit Ex VAT
|
3000K |
IP44 |
0.55W |
121mm |
Warm white |
121mm |
|
(Ø x H) 121 mm x 112.5 mm |
Doesn't apply |
Light grey |
112.5mm |
121mm |
70lm |
|
|
70lm |
|
450g |
90mm |
|
V-TAC 23014 VT-1140 Solar Wall Light 0.88W Warm White Light Grey |
10-9354
|
|
Back order - 7 availableBack-order availability date - 15/11/2026
|
1+ £20.51
Price per unit Ex VAT
|
3000K |
IP44 |
0.88W |
121mm |
Warm white |
121mm |
|
(Ø x H) 121 mm x 112.5 mm |
Doesn't apply |
Light grey |
112.5mm |
121mm |
70lm |
Incl. motion detector |
|
70lm |
|
450g |
90mm |
|
V-TAC 23016 VT-1147 Solar Wall Light 5.5W Warm White Black 1Piece |
10-9355
|
|
Back order - 6 availableBack-order availability date - 15/11/2026
|
1+ £37.87
Price per unit Ex VAT
|
3000K |
IP54 |
5.5W |
229mm |
Warm white |
229mm |
7m |
(Ø x H) 229 mm x 155 mm |
n.rel. |
Black |
155mm |
229mm |
220lm |
Incl. motion detector |
8h |
220lm |
Square |
970g |
155mm |
100° |