V-TAC 10395 Solar Wall Light 1W Warm White Light Grey 1 Piece

MPN
10395
Brand
V-TAC
EAN-13
3800170207646
Order Code
10-9241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £20.07 £17.06
10+ £16.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 09/10/2026

The V-TAC VT-1138 Solar Wall Light in light grey provides 1 W of warm white LED illumination, powered by solar energy. This outdoor lighting option is ideal for enhancing garden lighting and improving safety with environmentally friendly solar technology. The model 10395 is perfect for wall mounting, offering a stylish and efficient solution for outdoor floodlight needs.
Type Solar wall light
Colour Temperature 3000K
IP Rating IP44
Power 1W
(Ø) 121.5mm
Bulb Type LED (monochrome)
Colour Warm white
Depth 121.5mm
Dim (Ø x H) 121.5 mm x 121 mm
Dimmable No
Energy efficiency rating Doesn't apply
Factory colour Light grey
Height 121mm
Length 121.5mm
Light bulb included Yes
Luminous Flux 70lm
Number of bulbs 1
Operating Voltage 3.7V
Total luminous flux 70lm
Weight 440g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot