V-TAC 10306 VT-403 Solar Wall Light 3W Neutral/Warm White 1 Piece

MPN
10306
Brand
V-TAC
EAN-13
3800170206854
Order Code
10-9231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £16.46 £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 09/10/2026

The V-TAC VT-403 Solar Wall Light is a 3W LED fixture providing neutral and warm white illumination. This solar light is ideal for outdoor lighting applications, such as gardens or pathways. With its environmentally friendly solar power capability, it offers an energy-efficient solution for effective illumination.
Type Solar wall light
Colour Temperature 4000K
IP Rating IP65
Power 3W
(Ø) 137.6mm
Bulb Type LED (monochrome)
Colour Neutral white, Warm white
Depth 137.6mm
Dim (Ø x H) 137.6 mm x 35.4 mm
Dimmable No
Energy efficiency rating Doesn't apply
Factory colour White
Height 35.4mm
Length 137.6mm
Light bulb included Yes
Luminous Flux 350lm
Number of bulbs 1
Operating Voltage 3.7V
Total luminous flux 350lm
Weight 290g
Width 90.4mm

Reviews

Be the first to submit a review

Trustpilot