V-TAC 23014 VT-1140 Solar Wall Light 0.88W Warm White Light Grey

MPN
23014
Brand
V-TAC
EAN-13
3800170207677
Order Code
10-9354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £24.13 £20.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 09/10/2026

The V-TAC VT-1140 Solar Wall Light, with model number 23014, features a power consumption of 0.88 W and emits a warm white light. Its light grey finish and solar-powered design make it ideal for outdoor lighting applications, such as garden or pathway illumination. This LED solar light is well-suited for eco-friendly and cost-effective outdoor spaces.
Type Solar wall light
Colour Temperature 3000K
IP Rating IP44
Power 0.88W
(Ø) 121mm
Bulb Type LED (monochrome)
Colour Warm white
Depth 121mm
Dim (Ø x H) 121 mm x 112.5 mm
Dimmable No
Energy efficiency rating Doesn't apply
Factory colour Light grey
Height 112.5mm
Length 121mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 70lm
Number of bulbs 1
Operating Voltage 3.7V
Total luminous flux 70lm
Weight 450g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot