V-TAC 10305 VT-403 Solar Wall Light 3W Neutral/Warm White Black

MPN
10305
Brand
V-TAC
EAN-13
3800170206847
Order Code
10-9230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £16.77 £14.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The V-TAC VT-403 is a solar wall light with a power output of 3 watts, providing neutral or warm white illumination. This black outdoor lighting solution is ideal for enhancing garden and landscape aesthetics while offering energy-efficient operation. Common applications include use as a garden light or outdoor spotlight, utilizing solar technology for easy installation and sustainable lighting.
Type Solar wall light
Colour Temperature 4000K
IP Rating IP65
Power 3W
(Ø) 137.6mm
Bulb Type LED (monochrome)
Colour Neutral white, Warm white
Depth 137.6mm
Dim (Ø x H) 137.6 mm x 35.4 mm
Dimmable No
Energy efficiency rating Doesn't apply
Factory colour Black
Height 35.4mm
Length 137.6mm
Light bulb included Yes
Luminous Flux 350lm
Number of bulbs 1
Operating Voltage 3.7V
Total luminous flux 350lm
Weight 290g
Width 90.4mm

Reviews

Be the first to submit a review

Trustpilot