V-TAC 10399 Solar Wall Light 1W Warm White Black Weatherproof

MPN
10399
Brand
V-TAC
EAN-13
3800170207684
Order Code
10-9242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £24.13 £20.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

The V-TAC VT-1145 Solar Wall Light, model 10399, is a 1 W LED light offering warm white illumination. It features solar technology for energy efficiency and is perfect for outdoor lighting applications. Typically used in garden lighting or as an outdoor spotlight, it provides reliable illumination in a sleek black finish.
Type Solar wall light
Colour Temperature 3000K
IP Rating IP44
Power 1W
(Ø) 121.5mm
Bulb Type LED (monochrome)
Colour Warm white
Depth 121.5mm
Dim (Ø x H) 121.5 mm x 121 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Height 121mm
Length 121.5mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 70lm
Number of bulbs 1
Operating Voltage 3.7V
Total luminous flux 70lm
Weight 450g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot