V-TAC 23012 Solar Wall Light 0.55W Warm White Black Exterior

MPN
23012
Brand
V-TAC
EAN-13
3800170207653
Order Code
10-9352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £21.66 £18.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 09/10/2026

The V-TAC VT-1139 Solar Wall Light, with 0.55 W warm white LED, is designed for efficient outdoor lighting. This black solar-powered light is ideal for garden and wall applications. It provides an eco-friendly illumination solution for enhancing outdoor spaces.
Type Solar wall light
Colour Temperature 3000K
IP Rating IP54
Power 0.55W
(Ø) 121mm
Bulb Type LED (monochrome)
Colour Warm white
Depth 121mm
Dim (Ø x H) 121 mm x 112.5 mm
Dimmable No
Energy efficiency rating Doesn't apply
Factory colour Black
Height 112.5mm
Length 121mm
Light bulb included Yes
Luminous Flux 70lm
Number of bulbs 1
Operating Voltage 3.7V
Total luminous flux 70lm
Weight 450g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot