V-TAC 10402 VT-1147 Solar Wall Light 5.5W Warm White Black 1Piece

MPN
10402
Brand
V-TAC
EAN-13
3800170207714
Order Code
10-9243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £44.08 £37.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 09/10/2026

V-TAC's VT-1147 is a solar wall light with a power rating of 5.5 W, emitting warm white light. This black solar light is ideal for outdoor lighting applications, such as garden and pathway illumination. The V-TAC 10402 Solar wall light offers an energy-efficient solution for enhancing exterior spaces.
Type Solar wall light
Colour Temperature 3000K
IP Rating IP44
Power 5.5W
(Ø) 224mm
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 7m
Depth 224mm
Dim (Ø x H) 224 mm x 155 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Height 155mm
Length 224mm
Light bulb included Yes
Light Duration (max.) 8h
Light features Incl. motion detector
Luminous Flux 220lm
Misc Attribute Square
Number of bulbs 1
Operating Voltage 3.7V
Total luminous flux 220lm
Vertical detection angle 100°
Weight 980g
Width 224mm

Reviews

Be the first to submit a review

Trustpilot