V-TAC 23016 VT-1147 Solar Wall Light 5.5W Warm White Black 1Piece

MPN
23016
Brand
V-TAC
EAN-13
3800170207707
Order Code
10-9355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £44.55 £37.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 09/10/2026

The V-TAC 23016 Solar Wall Light is a 5.5 W LED lighting solution in black, providing warm white illumination. It is designed for outdoor settings, ideal for garden and patio lighting. This solar-powered fixture offers energy-efficient lighting for enhancing outdoor spaces.
Type Solar wall light
Colour Temperature 3000K
IP Rating IP54
Power 5.5W
(Ø) 229mm
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 7m
Depth 229mm
Dim (Ø x H) 229 mm x 155 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Height 155mm
Length 229mm
Light bulb included Yes
Light Duration (max.) 8h
Light features Incl. motion detector
Luminous Flux 220lm
Misc Attribute Square
Number of bulbs 1
Operating Voltage 3.7V
Total luminous flux 220lm
Vertical detection angle 100°
Weight 970g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot