V-TAC 10384 Solar Wall Light 1W Warm White Black IP65 Outdoor Use

MPN
10384
Brand
V-TAC
EAN-13
3800170207639
Order Code
10-9240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 09/10/2026

The V-TAC VT-1138 Solar Wall Light is a 1W warm white outdoor lighting solution. It features solar power for energy efficiency and comes in a black finish. Ideal for garden lighting and illuminating pathways, it enhances outdoor spaces with sustainable light.
Type Solar wall light
Colour Temperature 3000K
IP Rating IP44
Power 1W
(Ø) 121.5mm
Bulb Type LED (monochrome)
Colour Warm white
Depth 121.5mm
Dim (Ø x H) 121.5 mm x 121 mm
Dimmable No
Energy efficiency rating Doesn't apply
Factory colour Black
Height 121mm
Length 121.5mm
Light bulb included Yes
Luminous Flux 70lm
Number of bulbs 1
Operating Voltage 3.7V
Total luminous flux 70lm
Weight 440g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot