V-TAC 23013 Solar Wall Light 0.55W Warm White Light Grey

MPN
23013
Brand
V-TAC
EAN-13
3800170207660
Order Code
10-9353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £22.05 £18.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 08/10/2026

The V-TAC VT-1139 is a solar wall light with a power output of 0.55 W, designed to provide warm white illumination. This outdoor lighting solution is light grey in colour, making it a stylish and energy-efficient option for gardens or pathways. Typical applications include use as garden lighting or as a subtle outdoor spotlight.
Type Solar wall light
Colour Temperature 3000K
IP Rating IP44
Power 0.55W
(Ø) 121mm
Bulb Type LED (monochrome)
Colour Warm white
Depth 121mm
Dim (Ø x H) 121 mm x 112.5 mm
Dimmable No
Energy efficiency rating Doesn't apply
Factory colour Light grey
Height 112.5mm
Length 121mm
Light bulb included Yes
Luminous Flux 70lm
Number of bulbs 1
Operating Voltage 3.7V
Total luminous flux 70lm
Weight 450g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot