V-TAC 215948 LED Outdoor Floodlight 20W Cool White EEC: F |
10-9282
|
|
|
1+ £6.23
Price per unit Ex VAT
|
6500K |
20.00W |
121mm |
Cool white |
121mm |
(Ø x H) 121 mm x 114 mm |
Black |
114mm |
121mm |
1620lm |
1620lm |
0.294kg |
26mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
F (A - G) |
Yes |
Aluminium |
V-TAC 215950 VT-4021W-N LED Floodlight 20W Daylight White Outdoor Use |
10-9283
|
|
|
1+ £6.23
Price per unit Ex VAT
|
4000K |
20.00W |
121mm |
Daylight white |
121mm |
(Ø x H) 121 mm x 114 mm |
White |
114mm |
121mm |
1620lm |
1620lm |
0.294kg |
26mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
F (A - G) |
Yes |
Aluminium |
V-TAC 215951 VT-4021W-N LED Outdoor Floodlight 20W Cool White |
10-9284
|
|
Despatched within 4 working days - 4 in stock
|
1+ £5.70
Price per unit Ex VAT
|
6500K |
20.00W |
121mm |
Cool white |
121mm |
(Ø x H) 121 mm x 114 mm |
White |
114mm |
121mm |
1620lm |
1620lm |
0.294kg |
26mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
F (A - G) |
Yes |
Aluminium |
V-TAC 215953 LED Floodlight 30W Daylight White Outdoor EEC: F |
10-9285
|
|
Despatched within 4 working days - 5 in stock
|
1+ £9.27
Price per unit Ex VAT
|
4000K |
30W |
153mm |
Daylight white |
153mm |
(Ø x H) 153 mm x 132 mm |
Black |
132mm |
153mm |
2510lm |
2510lm |
0.31kg |
27mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
F (A - G) |
Yes |
Aluminium |
V-TAC 215954 LED Floodlight 30W Cool White EEC: F Outdoor Use |
10-9286
|
|
Despatched within 4 working days - 13 in stock
|
1+ £10.09
Price per unit Ex VAT
|
6500K |
30W |
153mm |
Cool white |
153mm |
(Ø x H) 153 mm x 132 mm |
Black |
132mm |
153mm |
2510lm |
2510lm |
0.31kg |
27mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
F (A - G) |
Yes |
Aluminium |
V-TAC 215956 LED Floodlight Daylight White 30W Outdoor Use EEC: F |
10-9287
|
|
|
1+ £13.00
Price per unit Ex VAT
|
4000K |
30.00W |
153mm |
Daylight white |
153mm |
(Ø x H) 153 mm x 132 mm |
White |
132mm |
153mm |
2510lm |
2510lm |
0.31kg |
27mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
F (A - G) |
Yes |
Aluminium |
V-TAC 215959 VT-4051B-N LED Floodlight 50W Daylight White EEC: F |
10-9288
|
|
Despatched within 4 working days - 5 in stock
|
1+ £15.60
Price per unit Ex VAT
|
4000K |
50W |
198mm |
Daylight white |
198mm |
(Ø x H) 198 mm x 167 mm |
Black |
167mm |
198mm |
4300lm |
4300lm |
0.62kg |
28mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
F (A - G) |
Yes |
Aluminium |
V-TAC 215960 Outdoor Floodlight 50W Cool White EEC: F |
10-9289
|
|
|
1+ £13.59
Price per unit Ex VAT
|
6500K |
50W |
198mm |
Cool white |
198mm |
(Ø x H) 198 mm x 167 mm |
Black |
167mm |
198mm |
4300lm |
4300lm |
0.64kg |
28mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
F (A - G) |
Yes |
Aluminium |
V-TAC 215962 VT-4051W-N LED Floodlight 50W Daylight White Outdoor Use |
10-9290
|
|
|
1+ £12.39
Price per unit Ex VAT
|
4000K |
50.00W |
198mm |
Daylight white |
198mm |
(Ø x H) 198 mm x 167 mm |
White |
167mm |
198mm |
4300lm |
4300lm |
0.64kg |
28mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
F (A - G) |
Yes |
Aluminium |
V-TAC 215965 LED Floodlight 100W Daylight White for Outdoor Use |
10-9291
|
|
|
1+ £22.53
Price per unit Ex VAT
|
4000K |
100W |
261mm |
Daylight white |
261mm |
(Ø x H) 261 mm x 217 mm |
Black |
217mm |
261mm |
8700lm |
8700lm |
1.13kg |
32mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
F (A - G) |
Yes |
Aluminium |