V-TAC 215956 LED Floodlight Daylight White 30W Outdoor Use EEC: F

MPN
215956
Brand
V-TAC
EAN-13
3800157681872
Order Code
10-9287
Country of Origin
China

Discontinued


The V-TAC 215956 LED outdoor floodlight is a 30.00 W energy-efficient lighting solution with a daylight white glow. Manufactured by V-TAC, this floodlight is ideal for garden and outdoor lighting. It is an excellent replacement for traditional halogen spotlights, providing bright illumination for outdoor areas.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 30.00W
(Ø) 153mm
Bulb Type LED (monochrome)
Colour Daylight white
Colour Rendering Index 70
Depth 153mm
Dim (Ø x H) 153 mm x 132 mm
Energy efficiency rating F (A - G)
Factory colour White
Height 132mm
Length 153mm
Light bulb included Yes
Luminous Flux 2510lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 100°
Total luminous flux 2510lm
Weight 0.31kg
Width 27mm

Trustpilot