V-TAC 215965 LED Floodlight 100W Daylight White for Outdoor Use

MPN
215965
Brand
V-TAC
EAN-13
3800157681964
Order Code
10-9291
Country of Origin
China
View Full Product Range (10)

Discontinued


The V-TAC 215965 LED outdoor floodlight is a 100.00 W daylight white fixture designed for efficient outdoor lighting. Manufactured by V-TAC, it offers a modern alternative to traditional halogen floodlights with enhanced energy efficiency. Ideal for garden lighting and security purposes, this LED spotlight ensures consistent and powerful illumination.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 100W
(Ø) 261mm
Bulb Type LED (monochrome)
Colour Daylight white
Colour Rendering Index 70
Depth 261mm
Dim (Ø x H) 261 mm x 217 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 217mm
Length 261mm
Light bulb included Yes
Luminous Flux 8700lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 100°
Total luminous flux 8700lm
Weight 1.13kg
Width 32mm

Trustpilot