V-TAC 215960 Outdoor Floodlight 50W Cool White EEC: F

MPN
215960
Brand
V-TAC
EAN-13
3800157681919
Order Code
10-9289
Country of Origin
China
View Full Product Range (10)

Discontinued


The V-TAC VT-4051B-N LED outdoor floodlight offers 50.00 W of cool white lighting, suitable for illuminating large outdoor areas. This energy-efficient floodlight, classified in energy efficiency category F, replaces traditional halogen floodlights, ensuring longer life and reduced energy consumption. Ideal for garden lighting or enhancing outdoor spaces, this V-TAC product is designed for reliable and bright illumination.
Type LED outdoor floodlight
Colour Temperature 6500K
IP Rating IP65
Power 50W
(Ø) 198mm
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 70
Depth 198mm
Dim (Ø x H) 198 mm x 167 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 167mm
Length 198mm
Light bulb included Yes
Luminous Flux 4300lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 100°
Total luminous flux 4300lm
Weight 0.64kg
Width 28mm

Trustpilot